Telecommunication Circuits
SN65HVD265DR
Texas Instruments
Description: ''Turbo'' CAN Transceiver for CAN FD (Flexible Data Rate) 8-SOIC -40 to 125

Overview of SN65HVD265DR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SN65HVD265DR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-40513-1-ND
DigiKey IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1864
In Stock
  • 1 $2.2700
  • 10 $1.6240
  • 25 $1.4612
  • 100 $1.2820
  • 250 $1.1966
  • 500 $1.1451
  • 1,000 $1.1026
  • 2,500 $1.0579
  • 5,000 $1.0309
  • 7,500 $1.0173
$1.0173 / $2.2700 Buy Now
DISTI # 595-SN65HVD265DR
Mouser Electronics CAN Interface IC Turbo CAN Tnsceiver for CAN FD RoHS: Compliant 0
  • 1 $2.2100
  • 10 $1.8800
  • 100 $1.6000
  • 250 $1.5000
  • 500 $1.3200
  • 1,000 $1.0900
  • 2,500 $0.9900
  • 5,000 $0.9620
$0.9620 / $2.2100 Order Now
Ameya Holding Limited IC TXRX CAN 5V HS 8SOIC 37651
RFQ

CAD Models for SN65HVD265DR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN65HVD265DR by Texas Instruments

SN65HVD265DR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Data Rate
2000 Mbps
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Number of Transceivers
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.75 mm
Supply Current-Max
180 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Telecom IC Type
INTERFACE CIRCUIT
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. SN65HVD265DR
    Texas Instruments
    ''Turbo'' CAN Transceiver for CAN FD (Flexible Data Rate) 8-SOIC -40 to 125
    VS

Alternate Parts for SN65HVD265DR

This table gives cross-reference parts and alternative options found for SN65HVD265DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65HVD265DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISO1050LDWR IC LINE TRANSCEIVER, PDSO16, PLASTIC, SOIC-16, Line Driver or Receiver Texas Instruments SN65HVD265DR vs ISO1050LDWR

Related Parts for SN65HVD265DR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN65HVD265DR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN65HVD265DR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN65HVD265DR would you like to use for your alert(s)?
  • Please alert me when SN65HVD265DR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN65HVD265DR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN65HVD265DR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN65HVD265DR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN65HVD265DR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN65HVD265DR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: