-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Temperature 3.3-V CAN Transceiver 8-CFP -55 to 210
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-28289-5-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8CFP Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$109.4664 / $117.4000 | Buy Now |
DISTI #
595-SN65HVD233SHKJ
|
Mouser Electronics | CAN Interface IC 3.3V CAN Transceiver RoHS: Compliant | 83 |
|
$109.0900 / $117.3200 | Buy Now |
|
Ameya Holding Limited | IC CAN TRANSCEIVER 5V 8CFP | 7851 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65HVD233SHKJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65HVD233SHKJ
Texas Instruments
High Temperature 3.3-V CAN Transceiver 8-CFP -55 to 210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-CDFP-F8 | |
Length | 7.035 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 210 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL8(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.21 mm | |
Supply Current-Max | 0.006 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.75 mm |
This table gives cross-reference parts and alternative options found for SN65HVD233SHKJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65HVD233SHKJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65HVD230QDRG4 | 3.3-V CAN Transceiver with Standby Mode 8-SOIC -40 to 125 | Texas Instruments | SN65HVD233SHKJ vs SN65HVD230QDRG4 |
SN65HVD231QDG4 | 3.3-V CAN Transceiver with Sleep Mode 8-SOIC -40 to 125 | Texas Instruments | SN65HVD233SHKJ vs SN65HVD231QDG4 |
SN65HVD234QDRQ1 | 3.3-V Automotive CAN Bus Transceivers 8-SOIC -40 to 125 | Texas Instruments | SN65HVD233SHKJ vs SN65HVD234QDRQ1 |
SN65HVD231DG4 | 3.3V CAN Transceiver with Sleep Mode 8-SOIC -40 to 85 | Texas Instruments | SN65HVD233SHKJ vs SN65HVD231DG4 |
SN65HVD232QDG4 | 3.3-V CAN Transceiver 8-SOIC -40 to 125 | Texas Instruments | SN65HVD233SHKJ vs SN65HVD232QDG4 |
SN65HVD235DRG4 | 3.3V CAN with Standby Mode, Autobaud Loop-back 8-SOIC -40 to 125 | Texas Instruments | SN65HVD233SHKJ vs SN65HVD235DRG4 |
SN65HVD234DR | 3.3 V CAN Transceiver with Sleep Mode 8-SOIC -40 to 125 | Texas Instruments | SN65HVD233SHKJ vs SN65HVD234DR |
MAX3051ESA+T | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | SN65HVD233SHKJ vs MAX3051ESA+T |
SN65HVD230DG4 | 3.3 V CAN Transceiver with Standby Mode 8-SOIC -40 to 85 | Texas Instruments | SN65HVD233SHKJ vs SN65HVD230DG4 |
SN65HVD231QDRG4 | 3.3-V CAN Transceiver with Sleep Mode 8-SOIC -40 to 125 | Texas Instruments | SN65HVD233SHKJ vs SN65HVD231QDRG4 |