-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V CAN Transceiver with Standby Mode 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39176-1-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6497 In Stock |
|
$1.4117 / $2.9200 | Buy Now |
DISTI #
595-SN65HVD230QDR
|
Mouser Electronics | CAN Interface IC 3.3V CAN Transceiver RoHS: Compliant | 1870 |
|
$1.4100 / $2.8700 | Buy Now |
DISTI #
J56:1989_00102909
|
Arrow Electronics | CAN 1Mbps Standby 3.3V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks | Europe - 2500 |
|
$1.3550 / $1.4090 | Buy Now |
DISTI #
V72:2272_07320907
|
Arrow Electronics | CAN 1Mbps Standby 3.3V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2231 Container: Cut Strips | Americas - 1559 |
|
$1.4130 / $2.6840 | Buy Now |
DISTI #
SN65HVD230QDR
|
TME | IC: interface, transceiver, 1Mbps, 3÷3.6VDC, SOIC8, -40÷125°C Min Qty: 1 | 0 |
|
$1.4400 / $2.3800 | RFQ |
|
Ameya Holding Limited | IC CAN TRANSCEIVER 3.3V 8-SOIC | 9353 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC TRANSCEIVER HALF 1/1 8SOIC | 2981 |
|
$1.3759 / $1.9052 | Buy Now |
|
LCSC | 1Mbps Transceiver SOIC-8 CAN Transceivers ROHS | 2991 |
|
$1.4040 / $1.9441 | Buy Now |
|
Win Source Electronics | IC TXRX CAN W/STNDBY 3.3V 8-SOIC | 120200 |
|
$1.3190 / $1.9790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65HVD230QDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65HVD230QDR
Texas Instruments
3.3-V CAN Transceiver with Standby Mode 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.017 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN65HVD230QDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65HVD230QDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65HVD230QDQ1 | IC DATACOM, INTERFACE CIRCUIT, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8, Network Interface | Texas Instruments | SN65HVD230QDR vs SN65HVD230QDQ1 |
SN65HVD230QDRG4 | 3.3-V CAN Transceiver with Standby Mode 8-SOIC -40 to 125 | Texas Instruments | SN65HVD230QDR vs SN65HVD230QDRG4 |
SN65HVD230QDG4Q1 | Automotive Catalog 3.3-V CAN Transceiver 8-SOIC -40 to 125 | Texas Instruments | SN65HVD230QDR vs SN65HVD230QDG4Q1 |
SN65HVD230QDRG4Q1 | Automotive Catalog 3.3-V CAN Transceiver 8-SOIC -40 to 125 | Texas Instruments | SN65HVD230QDR vs SN65HVD230QDRG4Q1 |
SN65HVD230QDG4 | 3.3-V CAN Transceiver with Standby Mode 8-SOIC -40 to 125 | Texas Instruments | SN65HVD230QDR vs SN65HVD230QDG4 |
SN65HVD230QD | 3.3-V CAN Transceiver with Standby Mode 8-SOIC -40 to 125 | Texas Instruments | SN65HVD230QDR vs SN65HVD230QD |