-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Catalog EMC-Optimized High-Speed CAN Transceiver 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9031
|
Newark | Can Transceiver, 1Tx/Rx, Soic-8, Ic Interface Type:Can, No. Of Tx Buffers:1, No. Of Rx Buffers:1, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Interface Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65HVD1050AQDRQ1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.5700 / $2.0300 | Buy Now |
DISTI #
296-23669-1-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5163 In Stock |
|
$0.9729 / $2.2100 | Buy Now |
DISTI #
595-N65HVD1050AQDRQ1
|
Mouser Electronics | CAN Interface IC Auto Cat EMC-Opt CAN Xcvr RoHS: Compliant | 17499 |
|
$0.9340 / $2.2100 | Buy Now |
DISTI #
SN65HVD1050AQDRQ1
|
TME | IC: interface, transceiver, 1Mbps, 4.75÷5.25VDC, SOIC8, -40÷125°C Min Qty: 1 | 0 |
|
$0.9700 / $2.1600 | RFQ |
|
Ameya Holding Limited | SOIC 8/A°/Automotive Catalog EMC-Optimized High-Speed CAN Transceiver | 20000 |
|
RFQ | |
|
LCSC | Transceiver SOIC-8 CAN Transceivers ROHS | 25 |
|
$0.4210 / $0.4449 | Buy Now |
|
Win Source Electronics | CAN 1Mbps Silent 5V Automotive 8-Pin SOIC T/R / IC CAN TRANSCEIVER 8-SOIC | 289340 |
|
$1.1260 / $1.6880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65HVD1050AQDRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65HVD1050AQDRQ1
Texas Instruments
Automotive Catalog EMC-Optimized High-Speed CAN Transceiver 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN65HVD1050AQDRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65HVD1050AQDRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE7250GXUMA1 | Interface Circuit, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | SN65HVD1050AQDRQ1 vs TLE7250GXUMA1 |
MAX3059ASA+ | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | SN65HVD1050AQDRQ1 vs MAX3059ASA+ |
SN65HVD251DRG4 | High Speed CAN Transceiver with Short Loop Delay 8-SOIC -40 to 125 | Texas Instruments | SN65HVD1050AQDRQ1 vs SN65HVD251DRG4 |
935285282118 | DATACOM, INTERFACE CIRCUIT, PDSO8 | NXP Semiconductors | SN65HVD1050AQDRQ1 vs 935285282118 |
935285281112 | DATACOM, INTERFACE CIRCUIT, PDSO8 | NXP Semiconductors | SN65HVD1050AQDRQ1 vs 935285281112 |
MAX3057ASA | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | SN65HVD1050AQDRQ1 vs MAX3057ASA |
MAX3053ASA | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, SOIC-8 | Maxim Integrated Products | SN65HVD1050AQDRQ1 vs MAX3053ASA |
935301677118 | DATACOM, INTERFACE CIRCUIT | NXP Semiconductors | SN65HVD1050AQDRQ1 vs 935301677118 |
SN65HVD251DG4 | High Speed CAN Transceiver with Short Loop Delay 8-SOIC -40 to 125 | Texas Instruments | SN65HVD1050AQDRQ1 vs SN65HVD251DG4 |
TJA1049T,112 | TJA1049 - High-speed CAN transceiver with Standby mode SOIC 8-Pin | NXP Semiconductors | SN65HVD1050AQDRQ1 vs TJA1049T,112 |