-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V ecl differential receiver 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN65EPT23DGK by Texas Instruments is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN65EPT23DGKR | Texas Instruments | 3.3V ECL Differential Receiver 8-VSSOP -40 to 85 | |
SN65EPT23DGK | Texas Instruments | 3.3V ECL Differential Receiver 8-VSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN65EPT23DGK-ND
|
DigiKey | IC TRANSLATOR UNIDIR 8VSSOP Min Qty: 132 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
36882 In Stock |
|
$2.2900 | Buy Now |
DISTI #
SN65EPT23DGK-ND
|
DigiKey | IC TRANSLATOR UNIDIR 8VSSOP Min Qty: 132 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.3362 | Buy Now |
DISTI #
595-SN65EPT23DGK
|
Mouser Electronics | LVDS Interface IC 3.3V ECL Diff Rcvr A 595-SN65EPT23DGKR RoHS: Compliant | 45 |
|
$2.2200 / $5.5400 | Buy Now |
|
Rochester Electronics | SN65EPT23 3.3V ECL Differential Receiver RoHS: Compliant Status: Active Min Qty: 1 | 36882 |
|
$1.8700 / $2.2000 | Buy Now |
|
Win Source Electronics | IC TRNSLTR UNIDIRECTIONAL 8VSSOP / 3.3V ECL Differential LVPECL/LVDS to LVTTL/LVCMOS Translator | 40970 |
|
$2.9296 / $4.3943 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65EPT23DGK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65EPT23DGK
Texas Instruments
3.3-V ecl differential receiver 8-VSSOP -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 65EP | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Load Capacitance (CL) | 20 pF | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 1.9 ns | |
Propagation Delay (tpd) | 1.9 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.11 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
fmax-Min | 300 MHz |