-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive single channel MIPI® DSI to dual-link LVDS bridge 64-HTQFP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-45225-1-ND
|
DigiKey | IC INTFACE SPECIALIZED 64HTQFP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1960 In Stock |
|
$6.4425 / $11.3600 | Buy Now |
DISTI #
595-SN65DSI84TPAPRQ1
|
Mouser Electronics | LVDS Interface IC Auto Sngl Ch MIPI DSI to SnglLink LVDS RoHS: Compliant | 2192 |
|
$6.4400 / $11.3000 | Buy Now |
DISTI #
J56:1989_10962988
|
Arrow Electronics | LVDS Receiver 1000Mbps Automotive 64-Pin HTQFP EP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Date Code: 2345 | Europe - 1000 |
|
$6.1980 | Buy Now |
DISTI #
V72:2272_16714523
|
Arrow Electronics | LVDS Receiver 1000Mbps Automotive 64-Pin HTQFP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2337 Container: Cut Strips | Americas - 52 |
|
$6.2970 / $11.1670 | Buy Now |
|
Bristol Electronics | 27000 |
|
RFQ | ||
|
Ameya Holding Limited | IC BRIDGE DSI TO LVDS 64HTQFP | 2703 |
|
RFQ | |
|
LCSC | HTQFP-64(10x10) LVDS ICs ROHS | 5 |
|
$7.9035 / $8.3227 | Buy Now |
|
Win Source Electronics | IC INTFACE SPECIALIZED 64HTQFP / Automotive Interface 64-HTQFP (10x10) | 19160 |
|
$7.1600 / $10.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65DSI84TPAPRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65DSI84TPAPRQ1
Texas Instruments
Automotive single channel MIPI® DSI to dual-link LVDS bridge 64-HTQFP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-12-13 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 1000 Mbps | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for SN65DSI84TPAPRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65DSI84TPAPRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65DSI84ZQET | IC SPECIALTY TELECOM CIRCUIT, Telecom IC:Other | Texas Instruments | SN65DSI84TPAPRQ1 vs SN65DSI84ZQET |