-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MIPI® CSI-2/DSI DPHY retimer -40 to 85C operating temperature 28-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1990
|
Newark | Dphy Retimer, 1Gbps, I2C, Wqfn-28, Ic Interface Type:I2C, Supply Voltage Min:1.62V, Supply Voltage Max:1.98V, Interface Case Style:Wqfn, No. Of Pins:28Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65DPHY440SSRHRT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.7500 / $5.7200 | Buy Now |
DISTI #
296-44523-1-ND
|
DigiKey | IC VIDEO RETIMER 28WQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2269 In Stock |
|
$2.3938 / $4.7700 | Buy Now |
DISTI #
595-N65DPHY440SSRHRT
|
Mouser Electronics | Interface - Signal Buffers, Repeaters MIPI®, CSI-2/DSI DPHY retimer -40 to 85C operating temperature 28-WQFN -40 to 85 RoHS: Compliant | 2550 |
|
$2.2600 / $4.7700 | Buy Now |
|
Ameya Holding Limited | 1518 |
|
RFQ | ||
|
LCSC | 1.62V1.98V WQFN-28-EP(3.5x5.5) Clock and Data Recovery/Retiming ROHS | 1494 |
|
$1.5574 / $2.4233 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65DPHY440SSRHRT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65DPHY440SSRHRT
Texas Instruments
MIPI® CSI-2/DSI DPHY retimer -40 to 85C operating temperature 28-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-03-12 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PQCC-N28 | |
JESD-609 Code | e4 | |
Length | 5.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 1.98 V | |
Supply Voltage-Min (Vsup) | 1.62 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for SN65DPHY440SSRHRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65DPHY440SSRHRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65DPHY440SSRHRR | MIPI® CSI-2/DSI DPHY retimer -40 to 85C operating temperature 28-WQFN -40 to 85 | Texas Instruments | SN65DPHY440SSRHRT vs SN65DPHY440SSRHRR |