-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Gbps DP 1.4/ eDP1.4 linear redriver 38-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9025
|
Newark | Display Port Linear Redriver, Wqfn-38, Ic Interface Type:I2C, Supply Voltage Min:2.375V, Supply Voltage Max:3.465V, Interface Case Style:Wqfn, No. Of Pins:38Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65DP141RLJT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$9.4400 / $11.3500 | Buy Now |
DISTI #
296-44078-1-ND
|
DigiKey | IC VIDEO REDRIVER 38WQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17850 In Stock |
|
$4.8575 / $6.5700 | Buy Now |
DISTI #
595-SN65DP141RLJT
|
Mouser Electronics | Interface - Signal Buffers, Repeaters 12-Gbps DP 1.4/ eDP1.4 linear redriver 38-WQFN -40 to 85 RoHS: Compliant | 7433 |
|
$4.8500 / $6.3400 | Buy Now |
DISTI #
J56:1989_10101156
|
Arrow Electronics | Display Driver 3.465V 38-Pin WQFN EP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks Date Code: 2231 | Europe - 250 |
|
$4.7240 | Buy Now |
DISTI #
V72:2272_14839522
|
Arrow Electronics | Display Driver 3.465V 38-Pin WQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2216 Container: Cut Strips | Americas - 61 |
|
$4.9830 / $5.2890 | Buy Now |
|
Ameya Holding Limited | IC DISPLAYPORT DUAL 38WQFN | 190 |
|
RFQ | |
DISTI #
C1S746204054239
|
Chip1Stop | Display Driver Driver 3.465V 38-Pin WQFN EP T/R RoHS: Compliant Container: Cut Tape | 237 |
|
$3.7600 / $3.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65DP141RLJT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65DP141RLJT
Texas Instruments
12-Gbps DP 1.4/ eDP1.4 linear redriver 38-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-02-17 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PQCC-N38 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for SN65DP141RLJT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65DP141RLJT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65DP141RLJR | 12-Gbps DP 1.4/ eDP1.4 linear redriver 38-WQFN -40 to 85 | Texas Instruments | SN65DP141RLJT vs SN65DP141RLJR |