Datasheets
SN65C189AD by:

LINE RECEIVER, PDSO14

Part Details for SN65C189AD by Rochester Electronics LLC

Overview of SN65C189AD by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SN65C189AD

SN65C189AD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN65C189AD Part Data Attributes

SN65C189AD Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
SN65C189AD Rochester Electronics LLC LINE RECEIVER, PDSO14
Pbfree Code No
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Reach Compliance Code unknown
Additional Feature RESPONSE CONTROL
Input Characteristics SCHMITT TRIGGER
Interface IC Type LINE RECEIVER
Interface Standard EIA-232-E; V.28
JESD-30 Code R-PDSO-G14
JESD-609 Code e0
Length 8.65 mm
Moisture Sensitivity Level NOT SPECIFIED
Number of Functions 1
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status COMMERCIAL
Receive Delay-Max 6000 ns
Receiver Number of Bits 4
Seated Height-Max 1.75 mm
Supply Voltage-Max 6 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm

Alternate Parts for SN65C189AD

This table gives cross-reference parts and alternative options found for SN65C189AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65C189AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN75189DR Quadruple Line Receiver 14-SOIC 0 to 70 Texas Instruments SN65C189AD vs SN75189DR
SN65C189AD Quadruple Low-Power Line Receiver 14-SOIC Texas Instruments SN65C189AD vs SN65C189AD
SN75C189DE4 Quadruple Low-Power Line Receiver 14-SOIC 0 to 70 Texas Instruments SN65C189AD vs SN75C189DE4
MC1489AMEL QUAD LINE RECEIVER, PDSO14, EIAJ, SOIC-14 Motorola Mobility LLC SN65C189AD vs MC1489AMEL
SN75189NS QUAD LINE RECEIVER, PDSO14 Rochester Electronics LLC SN65C189AD vs SN75189NS
SN75C189DRG4 Quadruple Low-Power Line Receiver 14-SOIC 0 to 70 Texas Instruments SN65C189AD vs SN75C189DRG4
MC1489AM QUAD LINE RECEIVER, PDSO14, EIAJ, SOIC-14 Motorola Mobility LLC SN65C189AD vs MC1489AM
SN75189AD Quadruple Line Receiver 14-SOIC 0 to 70 Texas Instruments SN65C189AD vs SN75189AD
SN75C189ADR Quadruple Low-Power Line Receiver 14-SOIC 0 to 70 Texas Instruments SN65C189AD vs SN75C189ADR
SN75C189D Quadruple Low-Power Line Receiver 14-SOIC 0 to 70 Texas Instruments SN65C189AD vs SN75C189D
Part Number Description Manufacturer Compare
MC1489AML1 QUAD LINE RECEIVER, PDSO14, EIAJ, SOIC-14 Motorola Mobility LLC SN65C189AD vs MC1489AML1
SN75189NS QUAD LINE RECEIVER, PDSO14 Rochester Electronics LLC SN65C189AD vs SN75189NS
MC1489AML2 QUAD LINE RECEIVER, PDSO14, EIAJ, SOIC-14 Motorola Mobility LLC SN65C189AD vs MC1489AML2
DS14C89AM/NOPB IC QUAD LINE RECEIVER, PDSO14, PLASTIC, SOIC-14, Line Driver or Receiver National Semiconductor Corporation SN65C189AD vs DS14C89AM/NOPB
DS14C89AMX IC QUAD LINE RECEIVER, PDSO14, PLASTIC, SOIC-14, Line Driver or Receiver National Semiconductor Corporation SN65C189AD vs DS14C89AMX
DS14C89AM IC QUAD LINE RECEIVER, PDSO14, PLASTIC, SOIC-14, Line Driver or Receiver National Semiconductor Corporation SN65C189AD vs DS14C89AM
MC1489AMEL QUAD LINE RECEIVER, PDSO14, EIAJ, SOIC-14 Motorola Mobility LLC SN65C189AD vs MC1489AMEL
DS14C89AMX/NOPB IC QUAD LINE RECEIVER, PDSO14, LEAD FREE, PLASTIC, SOIC-14, Line Driver or Receiver National Semiconductor Corporation SN65C189AD vs DS14C89AMX/NOPB
SN75189ANS QUAD LINE RECEIVER, PDSO14 Rochester Electronics LLC SN65C189AD vs SN75189ANS
SN65C189ADR LINE RECEIVER, PDSO14, SOP-14 Rochester Electronics LLC SN65C189AD vs SN65C189ADR

SN65C189AD Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN65C189AD by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN65C189AD by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of SN65C189AD would you like to use for your alert(s)?
  • Please alert me when SN65C189AD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN65C189AD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN65C189AD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN65C189AD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN65C189AD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN65C189AD by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: