Part Details for SN54S268FK by Texas Instruments
Overview of SN54S268FK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54S268FK
SN54S268FK CAD Models
SN54S268FK Part Data Attributes
|
SN54S268FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54S268FK
Texas Instruments
S SERIES, HIGH LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CQCC20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | D LATCH | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 119 mA | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | HIGH LEVEL | |
Width | 8.89 mm |
Alternate Parts for SN54S268FK
This table gives cross-reference parts and alternative options found for SN54S268FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54S268FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74S112FN | IC S SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC20, FF/Latch | Texas Instruments | SN54S268FK vs SN74S112FN |
SN74S175FN | IC S SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC20, FF/Latch | Texas Instruments | SN54S268FK vs SN74S175FN |
SN74S74FN | S SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC20 | Texas Instruments | SN54S268FK vs SN74S74FN |
54S273/B2A | D Flip-Flop, S Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, CQCC20 | YAGEO Corporation | SN54S268FK vs 54S273/B2A |
SNJ54S268J | S SERIES, HIGH LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP16 | Texas Instruments | SN54S268FK vs SNJ54S268J |
SNJ54S268FK | S SERIES, HIGH LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CQCC20 | Texas Instruments | SN54S268FK vs SNJ54S268FK |
SN74S113FN | S SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC20 | Texas Instruments | SN54S268FK vs SN74S113FN |