SN54S175W-00 by: Texas Instruments

S SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP16

Part Details for SN54S175W-00 by Texas Instruments

Overview of SN54S175W-00 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

Part Details for SN54S175W-00

SN54S175W-00 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN54S175W-00 Part Data Attributes

SN54S175W-00 Texas Instruments
Buy Now
Compare Parts:
SN54S175W-00 Texas Instruments S SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP16
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description DFP,
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family S
JESD-30 Code R-GDFP-F16
Length 10.2 mm
Load Capacitance (CL) 15 pF
Logic IC Type D FLIP-FLOP
Number of Bits 4
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Polarity COMPLEMENTARY
Package Body Material CERAMIC, GLASS-SEALED
Package Code DFP
Package Shape RECTANGULAR
Package Style FLATPACK
Power Supply Current-Max (ICC) 96 mA
Propagation Delay (tpd) 17 ns
Qualification Status Not Qualified
Seated Height-Max 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology TTL
Temperature Grade MILITARY
Terminal Form FLAT
Terminal Pitch 1.27 mm
Terminal Position DUAL
Trigger Type POSITIVE EDGE
Width 6.73 mm
fmax-Min 75 MHz

Alternate Parts for SN54S175W-00

This table gives cross-reference parts and alternative options found for SN54S175W-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54S175W-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M38510/07106BFX S SERIES, QUAD NEGATIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, DFP16, 0.25 X 0.375 INCH, FP-16 Texas Instruments SN54S175W-00 vs M38510/07106BFX
JM38510/07106BFA S SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP16 Texas Instruments SN54S175W-00 vs JM38510/07106BFA
SN54S175W D Flip-Flop, S Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, CDFP16, DFP-16 AMD SN54S175W-00 vs SN54S175W
M38510/07106BFA D Flip-Flop, S Series, 4-Func, Negative Edge Triggered, 1-Bit, Complementary Output, TTL, 0.25 X 0.375 INCH, FP-16 QP Semiconductor SN54S175W-00 vs M38510/07106BFA
SN54S175W S SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP16, CERAMIC, DFP-16 Texas Instruments SN54S175W-00 vs SN54S175W
M38510/07106BFA S SERIES, QUAD NEGATIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, DFP16, 0.25 X 0.375 INCH, FP-16 Texas Instruments SN54S175W-00 vs M38510/07106BFA
DM54S175W D Flip-Flop, S Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, CDFP16, CERAMIC, FP-16 Fairchild Semiconductor Corporation SN54S175W-00 vs DM54S175W
M38510/07106BFX D Flip-Flop, S Series, 4-Func, Negative Edge Triggered, 1-Bit, Complementary Output, TTL, 0.25 X 0.375 INCH, FP-16 QP Semiconductor SN54S175W-00 vs M38510/07106BFX
Part Number Description Manufacturer Compare
SN74S175DR Quadruple D-Type Flip-Flops With Clear 16-SOIC 0 to 70 Texas Instruments SN54S175W-00 vs SN74S175DR
JM38510/07106BFA S SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP16 Texas Instruments SN54S175W-00 vs JM38510/07106BFA
M38510/07106BFX D Flip-Flop, S Series, 4-Func, Negative Edge Triggered, 1-Bit, Complementary Output, TTL, 0.25 X 0.375 INCH, FP-16 QP Semiconductor SN54S175W-00 vs M38510/07106BFX
SN74S175NSRG4 S SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, GREEN, SOP-16 Texas Instruments SN54S175W-00 vs SN74S175NSRG4
M38510/07106BFX S SERIES, QUAD NEGATIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, DFP16, 0.25 X 0.375 INCH, FP-16 Texas Instruments SN54S175W-00 vs M38510/07106BFX
SN74S175NSR S SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, GREEN, SOP-16 Texas Instruments SN54S175W-00 vs SN74S175NSR
SN54S175W S SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP16, CERAMIC, DFP-16 Texas Instruments SN54S175W-00 vs SN54S175W
SN74S175DG4 S SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, GREEN, SOIC-16 Texas Instruments SN54S175W-00 vs SN74S175DG4
SN74S175DE4 Quadruple D-Type Flip-Flops With Clear 16-SOIC 0 to 70 Texas Instruments SN54S175W-00 vs SN74S175DE4
SN74S175D Quadruple D-Type Flip-Flops With Clear 16-SOIC 0 to 70 Texas Instruments SN54S175W-00 vs SN74S175D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54S175W-00 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54S175W-00 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN54S175W-00 would you like to use for your alert(s)?
  • Please alert me when SN54S175W-00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN54S175W-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54S175W-00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN54S175W-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54S175W-00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54S175W-00 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: