Part Details for SN54LVTH240FK by Texas Instruments
Overview of SN54LVTH240FK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for SN54LVTH240FK
SN54LVTH240FK CAD Models
SN54LVTH240FK Part Data Attributes
|
SN54LVTH240FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LVTH240FK
Texas Instruments
LVT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVT | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 5 mA | |
Propagation Delay (tpd) | 5.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for SN54LVTH240FK
This table gives cross-reference parts and alternative options found for SN54LVTH240FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LVTH240FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54LVT240FK | LVT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20 | Texas Instruments | SN54LVTH240FK vs SNJ54LVT240FK |
SN54LVT240FK | LVT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20 | Texas Instruments | SN54LVTH240FK vs SN54LVT240FK |
5962-9950801V2A | 3.3-V ABT Octal Buffers/Drivers With 3-State Outputs 20-LCCC | Texas Instruments | SN54LVTH240FK vs 5962-9950801V2A |
5962-9950801Q2X | LVT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SN54LVTH240FK vs 5962-9950801Q2X |