Part Details for SN54LVT16500WD by Texas Instruments
Overview of SN54LVT16500WD by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54LVT16500WD
SN54LVT16500WD CAD Models
SN54LVT16500WD Part Data Attributes:
|
SN54LVT16500WD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LVT16500WD
Texas Instruments
LVT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDFP56, 0.380 INCH, FINE PITCH, CERAMIC, FP-56
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, FL56,.4,25 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVT | |
JESD-30 Code | R-GDFP-F56 | |
Length | 18.288 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL56,.4,25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 5 mA | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.18 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 9.652 mm |
Alternate Parts for SN54LVT16500WD
This table gives cross-reference parts and alternative options found for SN54LVT16500WD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LVT16500WD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54LVTH16500WD | LVT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDFP56, CERAMIC, DFP-56 | Texas Instruments | SN54LVT16500WD vs SNJ54LVTH16500WD |
SN54LVTH16500WDR | LVT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDFP56, 0.380 INCH, FINE PITCH, CERAMIC, FP-56 | Texas Instruments | SN54LVT16500WD vs SN54LVTH16500WDR |