Part Details for SN54LVC652AFK by Texas Instruments
Overview of SN54LVC652AFK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54LVC652AFK
SN54LVC652AFK CAD Models
SN54LVC652AFK Part Data Attributes
|
SN54LVC652AFK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LVC652AFK
Texas Instruments
LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Family | LVC/LCX/Z | |
JESD-30 Code | S-CQCC-N28 | |
Length | 11.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 8.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for SN54LVC652AFK
This table gives cross-reference parts and alternative options found for SN54LVC652AFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LVC652AFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCX652MTCX | Low Voltage Transceiver/Register with 5V Tolerant Inputs and Outputs, TSSOP-24, 2500-REEL | onsemi | SN54LVC652AFK vs 74LCX652MTCX |
PI74LCX646QX | Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.150 INCH, 0.635 MM PITCH, PLASTIC, QSOP-24 | Pericom Semiconductor Corporation | SN54LVC652AFK vs PI74LCX646QX |
TC74LCX646FW(EL) | IC LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOP-24, Bus Driver/Transceiver | Toshiba America Electronic Components | SN54LVC652AFK vs TC74LCX646FW(EL) |
IDT74LVC646AQ | Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.635 MM PITCH, QSOP-24 | Integrated Device Technology Inc | SN54LVC652AFK vs IDT74LVC646AQ |
TC74LCX646FSEL | IC LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, EIAJ TYPE1, PLASTIC, SSOP-24, Bus Driver/Transceiver | Toshiba America Electronic Components | SN54LVC652AFK vs TC74LCX646FSEL |
MC74LCX646DTR2 | LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, TSSOP-24 | Motorola Mobility LLC | SN54LVC652AFK vs MC74LCX646DTR2 |
PI74LCX646Q | Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 | Pericom Semiconductor Corporation | SN54LVC652AFK vs PI74LCX646Q |
MC74LCX646SDR2 | LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SSOP-24 | Motorola Mobility LLC | SN54LVC652AFK vs MC74LCX646SDR2 |
PI74LCX646HX | Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.209 INCH, 0.65 MM PITCH, PLASTIC, SSOP-24 | Pericom Semiconductor Corporation | SN54LVC652AFK vs PI74LCX646HX |
74LCX646WM | Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.300 INCH, MS-013, SOIC-24 | Fairchild Semiconductor Corporation | SN54LVC652AFK vs 74LCX646WM |