Part Details for SN54LVC32AFK by Texas Instruments
Overview of SN54LVC32AFK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SN54LVC32AFK
SN54LVC32AFK CAD Models
SN54LVC32AFK Part Data Attributes
|
SN54LVC32AFK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LVC32AFK
Texas Instruments
LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | S-GQCC-N20 | |
Length | 8.89 mm | |
Logic IC Type | OR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 4.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for SN54LVC32AFK
This table gives cross-reference parts and alternative options found for SN54LVC32AFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LVC32AFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9761801Q2X | LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SN54LVC32AFK vs 5962-9761801Q2X |
SNJ54LVC32AFK | Military, 4-ch, 2-input 2-V to 3.6-V 24-mA drive strength OR gate 20-LCCC -55 to 125 | Texas Instruments | SN54LVC32AFK vs SNJ54LVC32AFK |