Part Details for SN54LV04AFK by Texas Instruments
Overview of SN54LV04AFK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54LV04AFK
SN54LV04AFK CAD Models
SN54LV04AFK Part Data Attributes:
|
SN54LV04AFK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LV04AFK
Texas Instruments
LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for SN54LV04AFK
This table gives cross-reference parts and alternative options found for SN54LV04AFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LV04AFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54LV04FK | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, CQCC20 | Texas Instruments | SN54LV04AFK vs SNJ54LV04FK |
SNJ54LV04AFK | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SN54LV04AFK vs SNJ54LV04AFK |
SN54LV04FK | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SN54LV04AFK vs SN54LV04FK |