Part Details for SN54LS86J by Motorola Mobility LLC
Overview of SN54LS86J by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Part Details for SN54LS86J
SN54LS86J CAD Models
SN54LS86J Part Data Attributes:
|
SN54LS86J
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
SN54LS86J
Motorola Mobility LLC
LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14, 632-08
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | XOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 10 mA | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54LS86J
This table gives cross-reference parts and alternative options found for SN54LS86J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS86J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LS86A | LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14 | Philips Semiconductors | SN54LS86J vs 74LS86A |
SN74LS86N | LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14, 646-06 | Motorola Mobility LLC | SN54LS86J vs SN74LS86N |
SN74LS86NS | LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | SN54LS86J vs SN74LS86NS |
74LS86A | IC LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14, Gate | NXP Semiconductors | SN54LS86J vs 74LS86A |
S54LS86F | XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | Signetics | SN54LS86J vs S54LS86F |
74LS86F | XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | Signetics | SN54LS86J vs 74LS86F |
SN54LS86JD | XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | SN54LS86J vs SN54LS86JD |
SNJ54LS86J-00 | IC LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14, Gate | Texas Instruments | SN54LS86J vs SNJ54LS86J-00 |
SN74LS86N-10 | LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14 | Texas Instruments | SN54LS86J vs SN74LS86N-10 |
N74LS86N | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | YAGEO Corporation | SN54LS86J vs N74LS86N |