Part Details for SN54LS697FK by Texas Instruments
Overview of SN54LS697FK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Space Technology
Aerospace and Defense
Energy and Power Systems
Healthcare
Automotive
Part Details for SN54LS697FK
SN54LS697FK CAD Models
SN54LS697FK Part Data Attributes
|
SN54LS697FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS697FK
Texas Instruments
LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CQCC20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | REGISTER/COUNTER OUTPUT SELECT; TCO OUTPUT; REGISTERED OUTPUTS | |
Count Direction | BIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 45 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 70 mA | |
Propagation Delay (tpd) | 40 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 8.89 mm | |
fmax-Min | 20 MHz |
Alternate Parts for SN54LS697FK
This table gives cross-reference parts and alternative options found for SN54LS697FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS697FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS699FK | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CQCC20 | Texas Instruments | SN54LS697FK vs SN54LS699FK |
54LS569/B2AJC | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | SN54LS697FK vs 54LS569/B2AJC |
SN54LS669FK | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SN54LS697FK vs SN54LS669FK |
5962-87544012X | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, Bipolar, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | SN54LS697FK vs 5962-87544012X |
SNJ54LS669FK | Synchronous 4-Bit Up/Down Counters 20-LCCC -55 to 125 | Texas Instruments | SN54LS697FK vs SNJ54LS669FK |
5962-87544012X | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, Bipolar, CQCC20, CERAMIC, LCC-20 | AMD | SN54LS697FK vs 5962-87544012X |