Part Details for SN54LS540J by NXP Semiconductors
Overview of SN54LS540J by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN54LS540J | Texas Instruments | Octal Buffers And Line Drivers With 3-State Outputs 20-CDIP -55 to 125 |
Part Details for SN54LS540J
SN54LS540J CAD Models
SN54LS540J Part Data Attributes
|
SN54LS540J
NXP Semiconductors
Buy Now
|
Compare Parts:
SN54LS540J
NXP Semiconductors
IC DRIVER, Bus Driver/Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | BUS DRIVER | |
Qualification Status | Not Qualified |
Alternate Parts for SN54LS540J
This table gives cross-reference parts and alternative options found for SN54LS540J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS540J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/32404BRX | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Lansdale Semiconductor Inc | SN54LS540J vs M38510/32404BRX |
HD74HCT533P | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, DP-20N | Renesas Electronics Corporation | SN54LS540J vs HD74HCT533P |
M38510/65760BRX | Bus Driver, HCT Series, 6-Func, 1-Bit, True Output, CMOS, 0.16 X 1.0625 INCH, DIP-20 | Unitrode Corporation | SN54LS540J vs M38510/65760BRX |
CD74HCT563E | High Speed CMOS Logic Octal Transparent Inverting Latches with 3-State Outputs 20-PDIP -55 to 125 | Texas Instruments | SN54LS540J vs CD74HCT563E |
GD74HCT563J | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, | Goldstar Electron Co Ltd | SN54LS540J vs GD74HCT563J |
CD74HCT534E | High Speed CMOS Logic Octal Positive-Edge-Triggered D-Type Inverting Flip-Flops with 3-State Outputs 20-PDIP -55 to 125 | Texas Instruments | SN54LS540J vs CD74HCT534E |
SN74HCT533N | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Texas Instruments | SN54LS540J vs SN74HCT533N |
74HCT534PW | IC HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | SN54LS540J vs 74HCT534PW |
M54HCT564F1R | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | STMicroelectronics | SN54LS540J vs M54HCT564F1R |
SN54HCT563J-00 | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20 | Texas Instruments | SN54LS540J vs SN54HCT563J-00 |