Part Details for SN54LS49FK by Rochester Electronics LLC
Overview of SN54LS49FK by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54LS49FK
SN54LS49FK CAD Models
SN54LS49FK Part Data Attributes
|
SN54LS49FK
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN54LS49FK
Rochester Electronics LLC
Seven Segment Decoder/Driver, LS Series, True Output, TTL, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | QCCN, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BLANKING INPUT | |
Family | LS | |
Input Conditioning | STANDARD | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Logic IC Type | SEVEN SEGMENT DECODER/DRIVER | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 100 ns | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for SN54LS49FK
This table gives cross-reference parts and alternative options found for SN54LS49FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS49FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVQ138LCQR | LVQ SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SN54LS49FK vs 74LVQ138LCQR |
85504012A | Decoder/Driver, HCT Series, Inverted Output, CMOS, CQCC20, CERAMIC, LCC-20 | Defense Logistics Agency | SN54LS49FK vs 85504012A |
SNJ54HC42FK-00 | HC/UH SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CQCC20 | Texas Instruments | SN54LS49FK vs SNJ54HC42FK-00 |
AM25LS2537LCB | Decimal Decoder/Driver, TTL/H/L Series, Configurable Output, TTL, CQCC20, LCC-20 | AMD | SN54LS49FK vs AM25LS2537LCB |
SN54LV139AFK | LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SN54LS49FK vs SN54LV139AFK |
SN54HC237FK | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SN54LS49FK vs SN54HC237FK |
SNJ54LS48FK | LS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CQCC20 | Texas Instruments | SN54LS49FK vs SNJ54LS48FK |
74F548L1CQR | Decoder/Driver, F/FAST Series, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | SN54LS49FK vs 74F548L1CQR |
74ACT139LCX | ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SN54LS49FK vs 74ACT139LCX |
SNJ54LS249FK | LS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CQCC20 | Texas Instruments | SN54LS49FK vs SNJ54LS249FK |