-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple 2-Input Multiplexers With Storage 16-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN54LS399J | Texas Instruments | Quadruple 2-Input Multiplexers With Storage 16-CDIP -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN54LS399J-296-ND
|
DigiKey | 54LS399 QUADRUPLE 2-INPUT MULTIP Min Qty: 21 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
61 In Stock |
|
$14.7800 | Buy Now |
DISTI #
296-SN54LS399J-ND
|
DigiKey | QUADRUPLE 2-INPUT MULTIPLEXERS W Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
J56:1989_00555611
|
Arrow Electronics | Multiplexer/Register 1-Element Bipolar 8-IN 16-Pin CDIP Tube RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks | Europe - 25 |
|
$12.6800 / $13.0900 | Buy Now |
DISTI #
V99:2348_07320408
|
Arrow Electronics | Multiplexer/Register 1-Element Bipolar 8-IN 16-Pin CDIP Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1852 | Americas - 1 |
|
$1.3630 / $7.1651 | Buy Now |
|
Bristol Electronics | 61 |
|
RFQ | ||
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | 56 |
|
$17.2448 / $20.2880 | Buy Now | |
|
Quest Components | 48 |
|
$18.2592 / $20.2880 | Buy Now | |
|
Quest Components | 12 |
|
$17.7520 / $19.9710 | Buy Now | |
|
Rochester Electronics | 54LS399 - Quadruple 2-Input Multiplexers With Storage RoHS: Not Compliant Status: Active Min Qty: 1 | 61 |
|
$12.6800 / $14.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN54LS399J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS399J
Texas Instruments
Quadruple 2-Input Multiplexers With Storage 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | FOUR 2:1 MUX FOLLOWED BY REGISTER | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 21.34 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | D FLIP-FLOP | |
Max I(ol) | 0.004 A | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 13 mA | |
Prop. Delay@Nom-Sup | 32 ns | |
Propagation Delay (tpd) | 32 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN54LS399J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS399J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS399J | D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | SN54LS399J vs SN54LS399J |