-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal D-Type Transparent Latches with 3-state Outputs 20-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54LS373J by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN54LS373J-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20CDIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 26 |
|
RFQ | ||
|
Quest Components | BUS DRIVER, LS SERIES, 1-FUNC, 8-BIT, TRUE OUTPUT, TTL, CDIP20 | 24 |
|
$12.6725 / $15.4125 | Buy Now |
|
Quest Components | BUS DRIVER, LS SERIES, 1-FUNC, 8-BIT, TRUE OUTPUT, TTL, CDIP20 | 4 |
|
$13.3917 / $14.3483 | Buy Now |
|
ComSIT USA | NON-INVERT 8-BIT LATCH Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20 RoHS: Not Compliant |
|
|
RFQ | |
|
Win Source Electronics | Octal D-Type Transparent Latches with 3-state Outputs 20-CDIP -55 to 125 | 1124 |
|
$13.7324 / $20.5985 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN54LS373J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS373J
Texas Instruments
Octal D-Type Transparent Latches with 3-state Outputs 20-CDIP -55 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | LG_MAX | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.195 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 40 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN54LS373J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS373J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DM54LS373J | Texas Instruments | Check for Price | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | SN54LS373J vs DM54LS373J |
5962-01-077-6119 | Texas Instruments | Check for Price | IC,LATCH,SINGLE,8-BIT,LS-TTL,DIP,20PIN,CERAMIC | SN54LS373J vs 5962-01-077-6119 |
DM54LS373J | Rochester Electronics LLC | Check for Price | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | SN54LS373J vs DM54LS373J |
SN54LS373J | Monolithic Memories (RETIRED) | Check for Price | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, | SN54LS373J vs SN54LS373J |