Part Details for SN54LS373FK by Texas Instruments
Overview of SN54LS373FK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Healthcare
Part Details for SN54LS373FK
SN54LS373FK CAD Models
SN54LS373FK Part Data Attributes:
|
SN54LS373FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS373FK
Texas Instruments
LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 40 mA | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for SN54LS373FK
This table gives cross-reference parts and alternative options found for SN54LS373FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS373FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS373L | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, MQCC20, | Monolithic Memories (RETIRED) | SN54LS373FK vs SN54LS373L |
M38510/32502B2X | IC LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver | NXP Semiconductors | SN54LS373FK vs M38510/32502B2X |
5962-3832502B2X | IC LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver | NXP Semiconductors | SN54LS373FK vs 5962-3832502B2X |
M38510/32502B2X | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SN54LS373FK vs M38510/32502B2X |
SN54LS373FK | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CQCC20, QCC-20 | Rochester Electronics LLC | SN54LS373FK vs SN54LS373FK |
JM38510/32502B2A | Octal D-Type Transparent Latches with 3-state Outputs 20-LCCC -55 to 125 | Texas Instruments | SN54LS373FK vs JM38510/32502B2A |
JM38510/32502B2A | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | SN54LS373FK vs JM38510/32502B2A |
54LS373/B2AJC | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | SN54LS373FK vs 54LS373/B2AJC |