Part Details for SN54LS366AFK by Texas Instruments
Overview of SN54LS366AFK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54LS366AFK
SN54LS366AFK CAD Models
SN54LS366AFK Part Data Attributes
|
SN54LS366AFK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS366AFK
Texas Instruments
LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, CC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | LS | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 21 mA | |
Propagation Delay (tpd) | 45 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for SN54LS366AFK
This table gives cross-reference parts and alternative options found for SN54LS366AFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS366AFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
54LS366A/B2AJC | Motorola Semiconductor Products | Check for Price | Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 | SN54LS366AFK vs 54LS366A/B2AJC |
M38510/32202B2X | Texas Instruments | Check for Price | LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | SN54LS366AFK vs M38510/32202B2X |
M38510/32202B2X | Lansdale Semiconductor Inc | Check for Price | Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 | SN54LS366AFK vs M38510/32202B2X |
JM38510/32202B2A | Texas Instruments | Check for Price | LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | SN54LS366AFK vs JM38510/32202B2A |
M38510/32202B2X | Teledyne e2v | Check for Price | Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 | SN54LS366AFK vs M38510/32202B2X |
DM54LS366AE | Texas Instruments | Check for Price | LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | SN54LS366AFK vs DM54LS366AE |
SNJ54LS366AFK | Texas Instruments | Check for Price | Military 6-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 20-LCCC -55 to 125 | SN54LS366AFK vs SNJ54LS366AFK |
M38510/32202BXA | Rochester Electronics LLC | Check for Price | Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 | SN54LS366AFK vs M38510/32202BXA |
M38510/32202B2C | Motorola Mobility LLC | Check for Price | LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | SN54LS366AFK vs M38510/32202B2C |
JM38510/32202B2A | Motorola Mobility LLC | Check for Price | LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | SN54LS366AFK vs JM38510/32202B2A |