Part Details for SN54LS348J by Texas Instruments
Results Overview of SN54LS348J by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54LS348J Information
SN54LS348J by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN54LS348J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | IC,ENCODER,LS-TTL,DIP,16PIN,CERAMIC | 40 |
|
$3.9200 / $5.8800 | Buy Now |
Part Details for SN54LS348J
SN54LS348J CAD Models
SN54LS348J Part Data Attributes
|
SN54LS348J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS348J
Texas Instruments
8-Line To 3-Line Priority Encoders With 3-State Outputs 16-CDIP -55 to 125
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 8 TO 3 LINE PRIORITY ENCODER | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | ENCODER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 25 mA | |
Propagation Delay (tpd) | 21 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN54LS348J
This table gives cross-reference parts and alternative options found for SN54LS348J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS348J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LS348N-10 | Texas Instruments | Check for Price | LS SERIES, 8-BIT ENCODER, PDIP16 | SN54LS348J vs SN74LS348N-10 |
M38510/36002BEX | Texas Instruments | Check for Price | LS SERIES, 8-BIT ENCODER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | SN54LS348J vs M38510/36002BEX |
SN54LS348J-00 | Texas Instruments | Check for Price | LS SERIES, 8-BIT ENCODER, CDIP16 | SN54LS348J vs SN54LS348J-00 |
SN74LS348JDS | Motorola Mobility LLC | Check for Price | LS SERIES, 8-BIT ENCODER, CDIP16, CERAMIC, DIP-16 | SN54LS348J vs SN74LS348JDS |
SN74LS348N | Motorola Semiconductor Products | Check for Price | Encoder, LS Series, 8-Bit, TTL, PDIP16, 648-08 | SN54LS348J vs SN74LS348N |
M38510/36002BEX | Rochester Electronics LLC | Check for Price | Encoder, LS Series, 8-Bit, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 | SN54LS348J vs M38510/36002BEX |
M38510/36002BEA | Rochester Electronics LLC | Check for Price | Encoder, LS Series, 8-Bit, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 | SN54LS348J vs M38510/36002BEA |
SN74LS348JDS | Motorola Semiconductor Products | Check for Price | Encoder, LS Series, 8-Bit, TTL, CDIP16, CERAMIC, DIP-16 | SN54LS348J vs SN74LS348JDS |
SN54LS348J | Motorola Semiconductor Products | Check for Price | Encoder, LS Series, 8-Bit, TTL, CDIP16, 620-09 | SN54LS348J vs SN54LS348J |
SNJ54LS348J-00 | Texas Instruments | Check for Price | LS SERIES, 8-BIT ENCODER, CDIP16 | SN54LS348J vs SNJ54LS348J-00 |