-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Military, 4-ch, 2-input, 4.5-V to 5.5-V low-power bipolar OR gate with TTL-compatible inputs 14-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54LS32J by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M6189
|
Newark | Ic, logic Gate, quad 2-Input Or, ls-Ttl, dip,14Pin, ceramic Rohs Compliant: Yes |Texas Instruments S... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$4.4400 | Buy Now |
|
Bristol Electronics | 60 |
|
RFQ | ||
|
Bristol Electronics | 26 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 21 |
|
$2.8000 / $5.6000 | Buy Now |
|
Quest Components | OR GATE, LS SERIES, 4-FUNC, 2-INPUT, TTL, CDIP14 | 172 |
|
$11.4178 / $16.0562 | Buy Now |
|
Quest Components | OR GATE, LS SERIES, 4-FUNC, 2-INPUT, TTL, CDIP14 | 22 |
|
$14.9432 / $18.1742 | Buy Now |
|
Quest Components | OR GATE, LS SERIES, 4-FUNC, 2-INPUT, TTL, CDIP14 | 18 |
|
$11.8500 / $15.8000 | Buy Now |
|
Quest Components | OR GATE, LS SERIES, 4-FUNC, 2-INPUT, TTL, CDIP14 | 17 |
|
$14.9432 / $18.1742 | Buy Now |
|
Quest Components | OR GATE, LS SERIES, 4-FUNC, 2-INPUT, TTL, CDIP14 | 16 |
|
$3.7500 / $7.5000 | Buy Now |
|
Quest Components | OR GATE, LS SERIES, 4-FUNC, 2-INPUT, TTL, CDIP14 | 10 |
|
$16.1548 / $18.1742 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN54LS32J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS32J
Texas Instruments
Military, 4-ch, 2-input, 4.5-V to 5.5-V low-power bipolar OR gate with TTL-compatible inputs 14-CDIP -55 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.0008 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 9.8 mA | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN54LS32J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS32J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-01-043-2638 | Texas Instruments | Check for Price | IC,LOGIC GATE,QUAD 2-INPUT OR,LS-TTL,DIP,14PIN,CERAMIC | SN54LS32J vs 5962-01-043-2638 |
5962-01-031-1918 | National Semiconductor Corporation | Check for Price | IC,LOGIC GATE,QUAD 2-INPUT OR,LS-TTL,DIP,14PIN,CERAMIC | SN54LS32J vs 5962-01-031-1918 |
M38510/30501SCA | Texas Instruments | Check for Price | Space, 4-ch, 2-input, 4.5-V to 5.5-V 16-mA drive strength bipolar OR gate with TTL-compatible inputs 14-CDIP -55 to 125 | SN54LS32J vs M38510/30501SCA |