-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit Universal Shift/Storage Registers 20-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 50 |
|
$4.1816 / $8.9600 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Quest Components | Shift Register, 20 Pin, Ceramic, DIP | 57 |
|
$3.0000 / $4.5000 | Buy Now |
|
Quest Components | Shift Register, 20 Pin, Ceramic, DIP | 40 |
|
$5.6000 / $12.0000 | Buy Now |
|
Quest Components | Shift Register, 20 Pin, Ceramic, DIP | 11 |
|
$3.3000 / $4.5000 | Buy Now |
|
Quest Components | Shift Register, 20 Pin, Ceramic, DIP | 1 |
|
$5.4552 | Buy Now |
|
New Advantage Corporation | Parallel In Parallel Out, LS Series, 8-Bit, Bidirectional, True Output, TTL, CDIP20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 39 |
|
$23.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN54LS299J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS299J
Texas Instruments
8-Bit Universal Shift/Storage Registers 20-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | HOLD MODE | |
Count Direction | BIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.195 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 53 mA | |
Prop. Delay@Nom-Sup | 39 ns | |
Propagation Delay (tpd) | 39 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 25 MHz |
This table gives cross-reference parts and alternative options found for SN54LS299J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS299J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54LS299J | 8-Bit Universal Shift/Storage Registers 20-CDIP -55 to 125 | Texas Instruments | SN54LS299J vs SNJ54LS299J |
GD74LS299J | Parallel In Parallel Out, CDIP20, | Goldstar Electron Co Ltd | SN54LS299J vs GD74LS299J |
SN74LS299N-00 | LS SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP20 | Texas Instruments | SN54LS299J vs SN74LS299N-00 |
SN54LS299J883B | Shift Register, 8-Bit, TTL, CDIP20, | Monolithic Memories (RETIRED) | SN54LS299J vs SN54LS299J883B |
SN54LS299J | Parallel In Parallel Out | Rochester Electronics LLC | SN54LS299J vs SN54LS299J |
SN54LS299J | LS SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | SN54LS299J vs SN54LS299J |
54LS299DMQB | LS SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | SN54LS299J vs 54LS299DMQB |
AM25LS299PCT | Shift Register, 8-Bit, TTL, PDIP20 | AMD | SN54LS299J vs AM25LS299PCT |
SN74LS299N | Parallel In Parallel Out, 8-Bit, TTL, PDIP20, DIP-20 | AMD | SN54LS299J vs SN74LS299N |
SN54LS299J | LS SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP20 | NXP Semiconductors | SN54LS299J vs SN54LS299J |