Part Details for SN54LS295BJ by Texas Instruments
Overview of SN54LS295BJ by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN54LS295BJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 8 |
|
$6.0060 / $8.1900 | Buy Now |
Part Details for SN54LS295BJ
SN54LS295BJ CAD Models
SN54LS295BJ Part Data Attributes
|
SN54LS295BJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS295BJ
Texas Instruments
4-Bit Right-Shift Left-Shift Registers With 3-State Outputs 14-CDIP -55 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SIPO OPERATION ALSO AVAILABLE | |
Count Direction | BIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-CDIP-T14 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 29 mA | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 30 MHz |
Alternate Parts for SN54LS295BJ
This table gives cross-reference parts and alternative options found for SN54LS295BJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS295BJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS295AJ | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | SN54LS295BJ vs SN54LS295AJ |
SN74LS295AJS | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | SN54LS295BJ vs SN74LS295AJS |
SN54LS295BJ-00 | LS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14 | Texas Instruments | SN54LS295BJ vs SN54LS295BJ-00 |
SN74LS295AND | LS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, 646-05 | Motorola Mobility LLC | SN54LS295BJ vs SN74LS295AND |
M38510/30606BCX | Parallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | SN54LS295BJ vs M38510/30606BCX |
T74LS295AD1 | LS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | SN54LS295BJ vs T74LS295AD1 |
DM74LS295AN | IC LS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14, Shift Register | National Semiconductor Corporation | SN54LS295BJ vs DM74LS295AN |
DM74LS295AN | LS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14 | Texas Instruments | SN54LS295BJ vs DM74LS295AN |
SN74LS295ANDS | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, PDIP14, 646-05 | Motorola Semiconductor Products | SN54LS295BJ vs SN74LS295ANDS |
N74LS295BN | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, PDIP14 | YAGEO Corporation | SN54LS295BJ vs N74LS295BN |