Part Details for SN54LS292FK by Texas Instruments
Overview of SN54LS292FK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
Part Details for SN54LS292FK
SN54LS292FK CAD Models
SN54LS292FK Part Data Attributes
|
SN54LS292FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS292FK
Texas Instruments
LS SERIES, PRESCALER, CQCC20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SELECTABLE DIVISION RATIO 2 TO THE POWER OF 2 TO 2 TO THE POWER OF 31 | |
Family | LS | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Logic IC Type | PRESCALER | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 75 mA | |
Propagation Delay (tpd) | 120 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm | |
fmax-Min | 30 MHz |
Alternate Parts for SN54LS292FK
This table gives cross-reference parts and alternative options found for SN54LS292FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS292FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M54HC7292F1 | HC/UH SERIES, PRESCALER, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | SN54LS292FK vs M54HC7292F1 |
M74HC7292B1R | HC/UH SERIES, PRESCALER, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | SN54LS292FK vs M74HC7292B1R |
SN74LS292FN | IC LS SERIES, PRESCALER, PQCC20, Prescaler/Multivibrator | Texas Instruments | SN54LS292FK vs SN74LS292FN |
SN74LS292NE4 | LS SERIES, PRESCALER, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Texas Instruments | SN54LS292FK vs SN74LS292NE4 |
TC74HC7292AP | IC HC/UH SERIES, PRESCALER, PDIP16, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-16, Prescaler/Multivibrator | Toshiba America Electronic Components | SN54LS292FK vs TC74HC7292AP |
TC74HC7292AF | IC HC/UH SERIES, PRESCALER, PDSO16, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-16, Prescaler/Multivibrator | Toshiba America Electronic Components | SN54LS292FK vs TC74HC7292AF |
SNJ54LS292W | LS SERIES, PRESCALER, CDFP16 | Texas Instruments | SN54LS292FK vs SNJ54LS292W |
M54HC7292F1R | HC/UH SERIES, PRESCALER, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | SN54LS292FK vs M54HC7292F1R |
SN74LS292N | Programmable Frequency Divider / Digital Timer 16-PDIP 0 to 70 | Texas Instruments | SN54LS292FK vs SN74LS292N |