Part Details for SN54LS275J by Texas Instruments
Overview of SN54LS275J by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Price & Stock for SN54LS275J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN54LS275J-296-ND
|
DigiKey | 54LS275 - ADDER/SUBTRACTOR, TTL, Min Qty: 30 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
172 In Stock |
|
$10.1400 | Buy Now |
|
Quest Components | 8 |
|
$7.6534 / $10.4364 | Buy Now | |
|
Rochester Electronics | 54LS275 - Adder/Subtractor, TTL, CDIP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 172 |
|
$8.7000 / $10.2400 | Buy Now |
Part Details for SN54LS275J
SN54LS275J CAD Models
SN54LS275J Part Data Attributes:
|
SN54LS275J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS275J
Texas Instruments
IC,BINARY ADDER,LS-TTL,DIP,16PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP-16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T16 | |
Logic IC Type | ADDER/SUBTRACTOR | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |