Part Details for SN54LS273J-00 by Texas Instruments
Overview of SN54LS273J-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN54LS273J | Texas Instruments | Octal D-type Flip-Flop With Clear 20-CDIP -55 to 125 |
Part Details for SN54LS273J-00
SN54LS273J-00 CAD Models
SN54LS273J-00 Part Data Attributes
|
SN54LS273J-00
Texas Instruments
Buy Now
|
Compare Parts:
SN54LS273J-00
Texas Instruments
LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T20 | |
Length | 24.195 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 27 mA | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 30 MHz |
Alternate Parts for SN54LS273J-00
This table gives cross-reference parts and alternative options found for SN54LS273J-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS273J-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD54LS273J | D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Goldstar Electron Co Ltd | SN54LS273J-00 vs GD54LS273J |
SN54LS273JD | D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Motorola Semiconductor Products | SN54LS273J-00 vs SN54LS273JD |
7801001RA | IC LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, FF/Latch | NXP Semiconductors | SN54LS273J-00 vs 7801001RA |
SN54LS273J | D Flip-Flop, 8-Func, Positive Edge Triggered, TTL, CDIP20, CERAMIC, DIP-20 | Monolithic Memories (RETIRED) | SN54LS273J-00 vs SN54LS273J |
DM54LS273J | D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | SN54LS273J-00 vs DM54LS273J |
JM38510/32501BRA | Octal D-type Flip-Flop With Clear 20-CDIP -55 to 125 | Texas Instruments | SN54LS273J-00 vs JM38510/32501BRA |
SN74LS273JDS | D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Motorola Semiconductor Products | SN54LS273J-00 vs SN74LS273JDS |
N74LS273N | D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, PDIP20, PLASTIC, DIP-20 | YAGEO Corporation | SN54LS273J-00 vs N74LS273N |
M38510/32501BRA | IC LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, FF/Latch | NXP Semiconductors | SN54LS273J-00 vs M38510/32501BRA |
SN74LS273JD | D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Motorola Semiconductor Products | SN54LS273J-00 vs SN74LS273JD |