Part Details for SN54LS245J by Motorola Mobility LLC
Overview of SN54LS245J by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54LS245J
SN54LS245J CAD Models
SN54LS245J Part Data Attributes
|
SN54LS245J
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
SN54LS245J
Motorola Mobility LLC
LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL; MIN INPUT HYSTERESIS = 0.2V | |
Family | LS | |
JESD-30 Code | R-CDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.515 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 90 mA | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54LS245J
This table gives cross-reference parts and alternative options found for SN54LS245J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS245J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS245J | Octal bus transceivers 20-CDIP 0 to 70 | Texas Instruments | SN54LS245J vs SN74LS245J |
5962-8002101VRX | LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | SN54LS245J vs 5962-8002101VRX |
SN74LS245N | LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20 | NXP Semiconductors | SN54LS245J vs SN74LS245N |
SN74LS245NS | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, PLASTIC, DIP-20 | Motorola Semiconductor Products | SN54LS245J vs SN74LS245NS |
DM54LS245J | Bus Transceiver, | Rochester Electronics LLC | SN54LS245J vs DM54LS245J |
N74LS245N | IC LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, Bus Driver/Transceiver | NXP Semiconductors | SN54LS245J vs N74LS245N |
SN54LS245J883B | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, | Monolithic Memories (RETIRED) | SN54LS245J vs SN54LS245J883B |
54LS245/BRAJC | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERDIP-20 | Motorola Semiconductor Products | SN54LS245J vs 54LS245/BRAJC |
DM74LS245J | Bus Transceiver, | Rochester Electronics LLC | SN54LS245J vs DM74LS245J |
SN74LS245J | Bus Driver/Transceiver, 1-Func, 8-Bit, True Output, TTL, CDIP20, | Motorola Semiconductor Products | SN54LS245J vs SN74LS245J |