Part Details for SN54LS20W by Motorola Semiconductor Products
Overview of SN54LS20W by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Part Details for SN54LS20W
SN54LS20W CAD Models
SN54LS20W Part Data Attributes
|
SN54LS20W
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
SN54LS20W
Motorola Semiconductor Products
NAND Gate, TTL, CDFP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DFP, FL14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-XDFP-F14 | |
JESD-609 Code | e0 | |
Logic IC Type | NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for SN54LS20W
This table gives cross-reference parts and alternative options found for SN54LS20W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS20W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS20W | NAND Gate, TTL, CDFP14 | Motorola Semiconductor Products | SN54LS20W vs SN74LS20W |
SNJ54HC20W | Military 2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-CFP -55 to 125 | Texas Instruments | SN54LS20W vs SNJ54HC20W |
8403901DA | Military 2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-CFP -55 to 125 | Texas Instruments | SN54LS20W vs 8403901DA |
SNJ54H20W-00 | TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, CDFP14 | Texas Instruments | SN54LS20W vs SNJ54H20W-00 |
SNJ54LS20W | NAND GATE | Motorola Mobility LLC | SN54LS20W vs SNJ54LS20W |
SN74LS20W | NAND Gate | Rochester Electronics LLC | SN54LS20W vs SN74LS20W |
SNJ54LS20W | NAND Gate | Motorola Semiconductor Products | SN54LS20W vs SNJ54LS20W |
SNC54H20W | IC,LOGIC GATE,DUAL 4-INPUT NAND,H-TTL,FP,14PIN,CERAMIC | Texas Instruments | SN54LS20W vs SNC54H20W |
SN54HC20W | HC/UH SERIES, DUAL 4-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | SN54LS20W vs SN54HC20W |
S54H20W | NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDFP14 | Signetics | SN54LS20W vs S54H20W |