Part Details for SN54LS196W by Rochester Electronics LLC
Overview of SN54LS196W by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54LS196W
SN54LS196W CAD Models
SN54LS196W Part Data Attributes
|
SN54LS196W
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN54LS196W
Rochester Electronics LLC
Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDFP14, CERAMIC, DFP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS | |
Count Direction | UP | |
Family | LS | |
JESD-30 Code | R-CDFP-F14 | |
JESD-609 Code | e0 | |
Length | 9.21 mm | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 3 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 62 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 6.29 mm | |
fmax-Min | 30 MHz |
Alternate Parts for SN54LS196W
This table gives cross-reference parts and alternative options found for SN54LS196W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS196W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS196W-10 | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, CDFP14 | Texas Instruments | SN54LS196W vs SN54LS196W-10 |
SN54LS196W | Decade Counter, Asynchronous, Up Direction, TTL, CDFP14, | Motorola Semiconductor Products | SN54LS196W vs SN54LS196W |
S54LS196W | Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDFP14, | Signetics | SN54LS196W vs S54LS196W |
SNJ54LS196W-10 | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, CDFP14 | Texas Instruments | SN54LS196W vs SNJ54LS196W-10 |
54LS196FMQB | Decade Counter, Asynchronous, Up Direction, TTL, CDFP14, | Fairchild Semiconductor Corporation | SN54LS196W vs 54LS196FMQB |
M38510/32001BDA | Decade Counter, LS Series, Asynchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDFP14, CERAMIC, DFP-14 | Rochester Electronics LLC | SN54LS196W vs M38510/32001BDA |
SNJ54LS196W-00 | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, CDFP14 | Texas Instruments | SN54LS196W vs SNJ54LS196W-00 |
54LS196FM | Decade Counter, Asynchronous, Up Direction, TTL, CDFP14, | Fairchild Semiconductor Corporation | SN54LS196W vs 54LS196FM |
M38510/32001BDX | Decade Counter, LS Series, Asynchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDFP14, CERAMIC, DFP-14 | Rochester Electronics LLC | SN54LS196W vs M38510/32001BDX |
7701001DA | Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDFP14, CERAMIC, DFP-14 | SRI International Sarnoff | SN54LS196W vs 7701001DA |