There are no models available for this part yet.
Overview of SN54LS195AJ by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for SN54LS195AJ by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
296-SN54LS195AJ-ND
|
DigiKey | 4-BIT PARALLEL-ACCESS SHIFT REGI Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | ||
Quest Components | Shift Register, 16 Pin, Ceramic, DIP | 500 |
|
$3.4650 / $6.3000 | Buy Now | ||
Quest Components | Shift Register, 16 Pin, Ceramic, DIP | 704 |
|
$3.9300 / $7.8600 | Buy Now | ||
Ameya Holding Limited | 2099 |
|
RFQ |
CAD Models for SN54LS195AJ by Texas Instruments
Part Data Attributes for SN54LS195AJ by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP16,.3
|
Pin Count
|
16
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
COMPLEMENTARY SERIAL SHIFT RIGHT OUTPUT; J AND KBAR SERIAL INPUT
|
Count Direction
|
RIGHT
|
Family
|
LS
|
JESD-30 Code
|
R-CDIP-T16
|
JESD-609 Code
|
e0
|
Length
|
19.56 mm
|
Load Capacitance (CL)
|
15 pF
|
Logic IC Type
|
PARALLEL IN PARALLEL OUT
|
Max Frequency@Nom-Sup
|
30000000 Hz
|
Max I(ol)
|
0.008 A
|
Number of Bits
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Polarity
|
TRUE
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Packing Method
|
TUBE
|
Power Supply Current-Max (ICC)
|
63 mA
|
Prop. Delay@Nom-Sup
|
30 ns
|
Propagation Delay (tpd)
|
26 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
7.62 mm
|
fmax-Min
|
25 MHz
|
Alternate Parts for SN54LS195AJ
This table gives cross-reference parts and alternative options found for SN54LS195AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS195AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS195ANS | LS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, 648-05 | Motorola Mobility LLC | SN54LS195AJ vs SN74LS195ANS |
M38510/30602BEX | IC LS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, Shift Register | NXP Semiconductors | SN54LS195AJ vs M38510/30602BEX |
DM74LS195AN | LS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Texas Instruments | SN54LS195AJ vs DM74LS195AN |
GD74LS195AJ | Parallel In Parallel Out, CDIP16, | Goldstar Electron Co Ltd | SN54LS195AJ vs GD74LS195AJ |
54LS195A/BEAJC | LS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERDIP-16 | Motorola Mobility LLC | SN54LS195AJ vs 54LS195A/BEAJC |
SN74LS195AN | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | SN54LS195AJ vs SN74LS195AN |
SN54LS195AJ | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | SN54LS195AJ vs SN54LS195AJ |
SN74LS195AJD | LS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | SN54LS195AJ vs SN74LS195AJD |
54LS195A/BEA | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, CDIP16 | YAGEO Corporation | SN54LS195AJ vs 54LS195A/BEA |
SN74LS195AN3 | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, PDIP16, PLASTIC, MS-001BB, DIP-16 | Rochester Electronics LLC | SN54LS195AJ vs SN74LS195AN3 |