Part Details for SN54LS194AJ by Texas Instruments
Overview of SN54LS194AJ by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN54LS194AJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN54LS194AJ-ND
|
DigiKey | 54LS194A 4-BIT BIDIRECTIONAL UNI Min Qty: 28 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
73 In Stock |
|
$11.0400 | Buy Now |
|
Bristol Electronics | 775 |
|
RFQ | ||
|
Quest Components | Shift Register, 16 Pin, Ceramic, DIP | 620 |
|
$10.6650 / $15.9975 | Buy Now |
|
Quest Components | Shift Register, 16 Pin, Ceramic, DIP | 19 |
|
$10.6650 / $14.2200 | Buy Now |
|
Quest Components | Shift Register, 16 Pin, Ceramic, DIP | 7 |
|
$23.2534 | Buy Now |
|
Rochester Electronics | 54LS194A 4-Bit Bidirectional Universal Shift Registers RoHS: Not Compliant Status: Active Min Qty: 1 | 48 |
|
$9.0300 / $10.6200 | Buy Now |
Part Details for SN54LS194AJ
SN54LS194AJ CAD Models
SN54LS194AJ Part Data Attributes
|
SN54LS194AJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS194AJ
Texas Instruments
4-Bit Bidirectional Universal Shift Registers 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | HOLD MODE | |
Count Direction | BIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 25000000 Hz | |
Max I(ol) | 0.008 A | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 63 mA | |
Prop. Delay@Nom-Sup | 26 ns | |
Propagation Delay (tpd) | 26 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 25 MHz |
Alternate Parts for SN54LS194AJ
This table gives cross-reference parts and alternative options found for SN54LS194AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS194AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/30601BEA | Parallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, CDIP16 | National Semiconductor Corporation | SN54LS194AJ vs M38510/30601BEA |
M38510/30601BEX | LS SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN54LS194AJ vs M38510/30601BEX |
54LS194A/BEAJC | Parallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | SN54LS194AJ vs 54LS194A/BEAJC |
SN74LS194AJS | Parallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | SN54LS194AJ vs SN74LS194AJS |
SN54LS194AJ | LS SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | onsemi | SN54LS194AJ vs SN54LS194AJ |
S54LS194F | Parallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, CDIP16 | Signetics | SN54LS194AJ vs S54LS194F |
SN54LS194AJ | Parallel In Parallel Out, 4-Bit, TTL, CDIP16 | AMD | SN54LS194AJ vs SN54LS194AJ |
SN74LS194AJS | LS SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | SN54LS194AJ vs SN74LS194AJS |
SN74LS194AN | LS SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | onsemi | SN54LS194AJ vs SN74LS194AN |
SN54LS194AJ | LS SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | SN54LS194AJ vs SN54LS194AJ |