Part Details for SN54LS175J by Motorola Semiconductor Products
Overview of SN54LS175J by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN54LS175J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | D FLIP-FLOP, 4-FUNC, POSITIVE EDGE TRIGGERED, TTL, CDIP16 | 2 |
|
$20.0414 / $21.4729 | Buy Now |
Part Details for SN54LS175J
SN54LS175J CAD Models
SN54LS175J Part Data Attributes
|
SN54LS175J
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
SN54LS175J
Motorola Semiconductor Products
D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, CDIP16, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.3 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 18 mA | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.19 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 30 MHz |
Alternate Parts for SN54LS175J
This table gives cross-reference parts and alternative options found for SN54LS175J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS175J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LS175JS | Motorola Mobility LLC | Check for Price | LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | SN54LS175J vs SN74LS175JS |
M38510/30107SEX | NXP Semiconductors | Check for Price | IC LS SERIES, QUAD POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16, FF/Latch | SN54LS175J vs M38510/30107SEX |
SN74LS175JD | Motorola Mobility LLC | Check for Price | LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | SN54LS175J vs SN74LS175JD |
SN74LS175ND | Motorola Semiconductor Products | Check for Price | D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDIP16, PLASTIC, DIP-16 | SN54LS175J vs SN74LS175ND |
SN54LS175JD | Motorola Semiconductor Products | Check for Price | D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, CDIP16, CERAMIC, DIP-16 | SN54LS175J vs SN54LS175JD |
M38510/30107BEX | YAGEO Corporation | Check for Price | D Flip-Flop, LS Series, 4-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDIP16, CERAMIC, DIP-16 | SN54LS175J vs M38510/30107BEX |
JM38510/30107BEA | Military Specifications | Check for Price | D Flip-Flop, | SN54LS175J vs JM38510/30107BEA |
SN74LS175NS | Motorola Mobility LLC | Check for Price | LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 | SN54LS175J vs SN74LS175NS |
SN74LS175N-00 | Texas Instruments | Check for Price | LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16 | SN54LS175J vs SN74LS175N-00 |
JM38510/30107BEA | Texas Instruments | Check for Price | Quadruple D-type Flip-Flops With Clear 16-CDIP -55 to 125 | SN54LS175J vs JM38510/30107BEA |