Part Details for SN54LS174J by Motorola Mobility LLC
Overview of SN54LS174J by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Part Details for SN54LS174J
SN54LS174J CAD Models
SN54LS174J Part Data Attributes
|
SN54LS174J
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
SN54LS174J
Motorola Mobility LLC
LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.3 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 26 mA | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.19 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 30 MHz |
Alternate Parts for SN54LS174J
This table gives cross-reference parts and alternative options found for SN54LS174J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS174J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54LS174/BEAJC | LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, CERDIP-16 | Motorola Mobility LLC | SN54LS174J vs 54LS174/BEAJC |
JM38510/30106BEA | D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | SN54LS174J vs JM38510/30106BEA |
N74LS174N | D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, PDIP16, PLASTIC, DIP-16 | YAGEO Corporation | SN54LS174J vs N74LS174N |
GD54LS174 | D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, PDIP16, PLASTIC, DIP-16 | Goldstar Electron Co Ltd | SN54LS174J vs GD54LS174 |
DM54LS174J | IC LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, FF/Latch | National Semiconductor Corporation | SN54LS174J vs DM54LS174J |
M74LS174P | D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, PDIP16, PLASTIC, DIP-16 | Mitsubishi Electric | SN54LS174J vs M74LS174P |
DM54LS174J | IC,FLIP-FLOP,HEX,D TYPE,LS-TTL,DIP,16PIN,CERAMIC | Texas Instruments | SN54LS174J vs DM54LS174J |
DM54LS174J-MLS | LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN54LS174J vs DM54LS174J-MLS |
M38510/30106BEB | D Flip-Flop, LS Series, 6-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDIP16, CERAMIC, DIP-16 | Signetics | SN54LS174J vs M38510/30106BEB |
SN74LS174NS | LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | SN54LS174J vs SN74LS174NS |