Part Details for SN54LS174FK by Texas Instruments
Overview of SN54LS174FK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for SN54LS174FK
SN54LS174FK CAD Models
SN54LS174FK Part Data Attributes
|
SN54LS174FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS174FK
Texas Instruments
LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CQCC20, CERAMIC, CC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 26 mA | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 8.89 mm | |
fmax-Min | 30 MHz |
Alternate Parts for SN54LS174FK
This table gives cross-reference parts and alternative options found for SN54LS174FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS174FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/30106BX | LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SN54LS174FK vs JM38510/30106BX |
M38510/30106B2X | LS SERIES, HEX POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | SN54LS174FK vs M38510/30106B2X |
54LS174/B2AJC | LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | SN54LS174FK vs 54LS174/B2AJC |
54LS174M/B2AJC | LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | SN54LS174FK vs 54LS174M/B2AJC |
M38510/30106B2X | D Flip-Flop, LS Series, 6-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CQCC20, CERAMIC, LCC-20 | Lansdale Semiconductor Inc | SN54LS174FK vs M38510/30106B2X |
SN54LS174FK | D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, CQCC20, CERAMIC, CC-20 | Rochester Electronics LLC | SN54LS174FK vs SN54LS174FK |
JM38510/30106B2A | LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | SN54LS174FK vs JM38510/30106B2A |