There are no models available for this part yet.
Overview of SN54LS164J by AMD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN54LS164J | Texas Instruments | 8-Bit Parallel-Out Serial Shift Registers 14-CDIP -55 to 125 |
Price & Stock for SN54LS164J by AMD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Shift Register, 14 Pin, Ceramic, DIP | 4 |
|
$10.1358 / $13.8216 | Buy Now |
CAD Models for SN54LS164J by AMD
Part Data Attributes for SN54LS164J by AMD
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ADVANCED MICRO DEVICES INC
|
Package Description
|
DIP, DIP14,.3
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Count Direction
|
RIGHT
|
Family
|
LS
|
JESD-30 Code
|
R-XDIP-T14
|
JESD-609 Code
|
e0
|
Logic IC Type
|
SERIAL IN PARALLEL OUT
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Polarity
|
TRUE
|
Package Body Material
|
CERAMIC
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Propagation Delay (tpd)
|
32 ns
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-STD-883 Class C
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
Alternate Parts for SN54LS164J
This table gives cross-reference parts and alternative options found for SN54LS164J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS164J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/30605BCA | LS SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | Philips Semiconductors | SN54LS164J vs M38510/30605BCA |
DM54LS164J | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | SN54LS164J vs DM54LS164J |
M38510/30605BCX | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP14, CERAMIC, DIP-14 | Signetics | SN54LS164J vs M38510/30605BCX |
JM38510/30605SCA | 8-Bit Parallel-Out Serial Shift Registers 14-CDIP -55 to 125 | Texas Instruments | SN54LS164J vs JM38510/30605SCA |
M38510/30605BCA | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP14, CERAMIC, DIP-14 | Lansdale Semiconductor Inc | SN54LS164J vs M38510/30605BCA |
M38510/30605BCX | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | SN54LS164J vs M38510/30605BCX |
M38510/30605SCX | IC LS SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14, Shift Register | NXP Semiconductors | SN54LS164J vs M38510/30605SCX |
DM74LS164N | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Rochester Electronics LLC | SN54LS164J vs DM74LS164N |
M38510/30605BCA | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP14, CERAMIC, DIP-14 | Teledyne e2v | SN54LS164J vs M38510/30605BCA |
T74LS164B1 | LS SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | SN54LS164J vs T74LS164B1 |