SN54LS161J
Description: Binary Counter, Synchronous, Up Direction, TTL, CDIP16

Overview of SN54LS161J by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Space Technology Internet of Things (IoT) Aerospace and Defense Automotive

CAD Models for SN54LS161J by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN54LS161J by AMD

SN54LS161J
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Package Description
DIP, DIP16,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Count Direction
UP
Family
LS
JESD-30 Code
R-XDIP-T16
JESD-609 Code
e0
Load/Preset Input
YES
Logic IC Type
BINARY COUNTER
Mode of Operation
SYNCHRONOUS
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
35 ns
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class C
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Want to compare parts?
  1. SN54LS161J
    AMD
    Binary Counter, Synchronous, Up Direction, TTL, CDIP16
    VS

Alternate Parts for SN54LS161J

This table gives cross-reference parts and alternative options found for SN54LS161J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS161J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DM54LS161J/883C IC,COUNTER,UP,4-BIT BINARY,LS-TTL,DIP,16PIN,CERAMIC Texas Instruments SN54LS161J vs DM54LS161J/883C
DM54LS161J/883C IC,COUNTER,UP,4-BIT BINARY,LS-TTL,DIP,16PIN,CERAMIC National Semiconductor Corporation SN54LS161J vs DM54LS161J/883C

Related Parts for SN54LS161J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54LS161J by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54LS161J by AMD

Select Manufacturer
Which Manufacturer of SN54LS161J would you like to use for your alert(s)?
  • Please alert me when SN54LS161J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN54LS161J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54LS161J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN54LS161J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54LS161J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54LS161J by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: