There are no models available for this part yet.
Overview of SN54LS13J by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SN54LS13J by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | LS SERIES, DUAL 4-INPUT NAND GATE, CDIP14 | 9 |
|
$8.2400 / $12.3600 | Buy Now |
CAD Models for SN54LS13J by Texas Instruments
Part Data Attributes for SN54LS13J by Texas Instruments
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
DIP, DIP14,.3
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Family
|
LS
|
JESD-30 Code
|
R-GDIP-T14
|
Length
|
19.56 mm
|
Load Capacitance (CL)
|
15 pF
|
Logic IC Type
|
NAND GATE
|
Max I(ol)
|
0.004 A
|
Number of Functions
|
2
|
Number of Inputs
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power Supply Current-Max (ICC)
|
7 mA
|
Prop. Delay@Nom-Sup
|
27 ns
|
Propagation Delay (tpd)
|
27 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
YES
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.62 mm
|
Alternate Parts for SN54LS13J
This table gives cross-reference parts and alternative options found for SN54LS13J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS13J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S54LS13F | NAND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14 | Signetics | SN54LS13J vs S54LS13F |
SN54LS13J | LS SERIES, DUAL 4-INPUT NAND GATE, CDIP14, 632-08 | onsemi | SN54LS13J vs SN54LS13J |
SN54LS13J | NAND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14 | Rochester Electronics LLC | SN54LS13J vs SN54LS13J |