SN54LS138JB
AMD
Description: Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16, DIP-16

Overview of SN54LS138JB by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SN54LS138JB by AMD

Part # Manufacturer Description Stock Price Buy
Quest Components IC,DECODER/DEMUX,3-TO-8-LINE,LS-TTL,DIP,16PIN,CERAMIC 6
  • 1 $10.4364
  • 2 $8.6970
  • 4 $7.6534
$7.6534 / $10.4364 Buy Now

CAD Models for SN54LS138JB by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN54LS138JB by AMD

SN54LS138JB
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Package Description
DIP, DIP16,.3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
LS
Input Conditioning
STANDARD
JESD-30 Code
R-CDIP-T16
JESD-609 Code
e0
Logic IC Type
3-LINE TO 8-LINE DECODER
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
41 ns
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B (Modified)
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. SN54LS138JB
    AMD
    Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16, DIP-16
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54LS138JB by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54LS138JB by AMD

Select Manufacturer
Which Manufacturer of SN54LS138JB would you like to use for your alert(s)?
  • Please alert me when SN54LS138JB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN54LS138JB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54LS138JB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN54LS138JB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54LS138JB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54LS138JB by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: