Part Details for SN54LS126AJD by Motorola Mobility LLC
Overview of SN54LS126AJD by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SN54LS126AJD
SN54LS126AJD CAD Models
SN54LS126AJD Part Data Attributes
|
SN54LS126AJD
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
SN54LS126AJD
Motorola Mobility LLC
LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.495 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54LS126AJD
This table gives cross-reference parts and alternative options found for SN54LS126AJD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS126AJD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM54LS126AJ/883 | IC,BUFFER/DRIVER,SINGLE,4-BIT,LS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | SN54LS126AJD vs DM54LS126AJ/883 |
5962-3832302BCX | IC LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14, Bus Driver/Transceiver | Texas Instruments | SN54LS126AJD vs 5962-3832302BCX |
SNJ54LS126AJ | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14 | Texas Instruments | SN54LS126AJD vs SNJ54LS126AJ |
SN54LS126AJ | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, CDIP14, 632-08 | Motorola Semiconductor Products | SN54LS126AJD vs SN54LS126AJ |
DM54LS126AJ | Bus Driver, | Rochester Electronics LLC | SN54LS126AJD vs DM54LS126AJ |
5962-3832302BCX | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | SN54LS126AJD vs 5962-3832302BCX |
M38510/32302BCA | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN54LS126AJD vs M38510/32302BCA |
DM54LS126AJ/883B | IC,BUFFER/DRIVER,SINGLE,4-BIT,LS-TTL,DIP,14PIN,CERAMIC | National Semiconductor Corporation | SN54LS126AJD vs DM54LS126AJ/883B |
SN74LS126ANE4 | Quadruple Bus Buffers With 3-State Outputs 14-PDIP 0 to 70 | Texas Instruments | SN54LS126AJD vs SN74LS126ANE4 |
M38510/32302BCA | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, CDIP14, CERAMIC, DIP-14 | SRI International Sarnoff | SN54LS126AJD vs M38510/32302BCA |