Part Details for SN54LS109AJ by Texas Instruments
Results Overview of SN54LS109AJ by Texas Instruments
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54LS109AJ Information
SN54LS109AJ by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN54LS109AJ | Texas Instruments | Dual J-K Positive-Edge-Triggered Flip-Flops With Preset And Clear 16-CDIP -55 to 125 |
Price & Stock for SN54LS109AJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN54LS109AJ-ND
|
DigiKey | 54LS109A DUAL J-K POSITIVE-EDGE- Min Qty: 26 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
137 In Stock |
|
$11.7600 | Buy Now |
DISTI #
J56:1989_00555890
|
Arrow Electronics | Flip Flop JK# -Type Pos-Edge 2-Element 16-Pin CDIP Tube RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 6 Weeks | Europe - 150 |
|
$9.3560 | Buy Now |
DISTI #
86286637
|
Verical | Flip Flop JK# -Type Pos-Edge 2-Element 16-Pin CDIP Tube RoHS: Not Compliant Min Qty: 28 Package Multiple: 1 Date Code: 0501 | Americas - 109 |
|
$12.0125 / $13.8500 | Buy Now |
|
Bristol Electronics | 42 |
|
RFQ | ||
|
Quest Components | J-KBAR FLIP-FLOP, LS SERIES, 2-FUNC, POSITIVE EDGE TRIGGERED, 2-BIT, COMPLEMENTARY OUTPUT, TTL, CDIP... more | 123 |
|
$8.2800 / $13.8000 | Buy Now |
|
Quest Components | J-KBAR FLIP-FLOP, LS SERIES, 2-FUNC, POSITIVE EDGE TRIGGERED, 2-BIT, COMPLEMENTARY OUTPUT, TTL, CDIP... more | 87 |
|
$12.2500 / $15.7500 | Buy Now |
|
Quest Components | J-KBAR FLIP-FLOP, LS SERIES, 2-FUNC, POSITIVE EDGE TRIGGERED, 2-BIT, COMPLEMENTARY OUTPUT, TTL, CDIP... more | 63 |
|
$7.8930 / $13.1550 | Buy Now |
|
Quest Components | J-KBAR FLIP-FLOP, LS SERIES, 2-FUNC, POSITIVE EDGE TRIGGERED, 2-BIT, COMPLEMENTARY OUTPUT, TTL, CDIP... more | 56 |
|
$6.0950 / $9.8838 | Buy Now |
|
Quest Components | J-KBAR FLIP-FLOP, LS SERIES, 2-FUNC, POSITIVE EDGE TRIGGERED, 2-BIT, COMPLEMENTARY OUTPUT, TTL, CDIP... more | 33 |
|
$12.1684 / $14.7994 | Buy Now |
|
Quest Components | J-KBAR FLIP-FLOP, LS SERIES, 2-FUNC, POSITIVE EDGE TRIGGERED, 2-BIT, COMPLEMENTARY OUTPUT, TTL, CDIP... more | 20 |
|
$8.2000 / $12.3000 | Buy Now |
Part Details for SN54LS109AJ
SN54LS109AJ CAD Models
SN54LS109AJ Part Data Attributes
|
SN54LS109AJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS109AJ
Texas Instruments
Dual J-K Positive-Edge-Triggered Flip-Flops With Preset And Clear 16-CDIP -55 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | INVERTED K INPUT | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | J-KBAR FLIP-FLOP | |
Max Frequency@Nom-Sup | 25000000 Hz | |
Max I(ol) | 0.0004 A | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 15 mA | |
Prop. Delay@Nom-Sup | 35 ns | |
Propagation Delay (tpd) | 40 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 30 MHz |
Alternate Parts for SN54LS109AJ
This table gives cross-reference parts and alternative options found for SN54LS109AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS109AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S54LS109F | Philips Semiconductors | Check for Price | J-K Flip-Flop, 2-Func, Positive Edge Triggered, TTL, CDIP16 | SN54LS109AJ vs S54LS109F |