Part Details for SN54LS09FK by Texas Instruments
Overview of SN54LS09FK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54LS09FK
SN54LS09FK CAD Models
SN54LS09FK Part Data Attributes
|
SN54LS09FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS09FK
Texas Instruments
LS SERIES, QUAD 2-INPUT AND GATE, CQCC20, CERAMIC, CC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 8.8 mA | |
Propagation Delay (tpd) | 35 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for SN54LS09FK
This table gives cross-reference parts and alternative options found for SN54LS09FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS09FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/31005B2C | AND Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | Teledyne e2v | SN54LS09FK vs M38510/31005B2C |
M38510/31005B2A | AND Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | Teledyne e2v | SN54LS09FK vs M38510/31005B2A |
M38510/31005B2A | AND Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | Lansdale Semiconductor Inc | SN54LS09FK vs M38510/31005B2A |
80019012A | LS SERIES, QUAD 2-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | SN54LS09FK vs 80019012A |
54LS09/B2AJC | AND Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | SN54LS09FK vs 54LS09/B2AJC |
M38510/31005B2C | AND Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | Lansdale Semiconductor Inc | SN54LS09FK vs M38510/31005B2C |
80019012C | AND Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, CC-20 | Lansdale Semiconductor Inc | SN54LS09FK vs 80019012C |
54LS09/B2AJC | LS SERIES, QUAD 2-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | SN54LS09FK vs 54LS09/B2AJC |
JM38510/31005B2A | AND Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | SN54LS09FK vs JM38510/31005B2A |
JM38510/31005B2A | LS SERIES, QUAD 2-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | SN54LS09FK vs JM38510/31005B2A |