Part Details for SN54HCT240J by Texas Instruments
Overview of SN54HCT240J by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN54HCT240J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN54HCT240J-ND
|
DigiKey | 54HCT240 OCTAL BUFFERS AND LINE Min Qty: 27 Container: Bulk MARKETPLACE PRODUCT |
270 In Stock |
|
$11.2400 | Buy Now |
DISTI #
296-SN54HCT240J-ND
|
DigiKey | MILITARY 8-CH, 4.5-V TO 5.5-V IN Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Ceramic, DIP | 3 |
|
$11.0156 / $11.8024 | Buy Now |
|
Rochester Electronics | 54HCT240 Octal Buffers And Line Drivers CMOS Logic With 3-State Outputs RoHS: Not Compliant Status: Active Min Qty: 1 | 270 |
|
$9.6500 / $11.3500 | Buy Now |
|
Ameya Holding Limited | 2894 |
|
RFQ |
Part Details for SN54HCT240J
SN54HCT240J CAD Models
SN54HCT240J Part Data Attributes
|
SN54HCT240J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54HCT240J
Texas Instruments
Military 8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | HCT | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.2 mm | |
Load Capacitance (CL) | 150 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 37 ns | |
Propagation Delay (tpd) | 63 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.92 mm |
Alternate Parts for SN54HCT240J
This table gives cross-reference parts and alternative options found for SN54HCT240J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54HCT240J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCTS240DMSH | Bus Driver, HCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, METAL SEALED, CERAMIC, DIP-20 | Harris Semiconductor | SN54HCT240J vs HCTS240DMSH |
M54HCT240F1R | HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | STMicroelectronics | SN54HCT240J vs M54HCT240F1R |
M74HCT240-1P | Bus Driver, HCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20, PLASTIC, DIP-20 | Mitsubishi Electric | SN54HCT240J vs M74HCT240-1P |
CD54HCT240F/3 | HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20 | Intersil Corporation | SN54HCT240J vs CD54HCT240F/3 |
74HCT240N | IC HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20, 0.300 INCH, PLASTIC, MS-001, SOT146-1, SC-603, DIP-20, Bus Driver/Transceiver | NXP Semiconductors | SN54HCT240J vs 74HCT240N |
5962R9577201VRC | HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20 | Intersil Corporation | SN54HCT240J vs 5962R9577201VRC |
CD54HCT240F3A | Military 8-ch, 4.5-V to 5.5-V inverters 20-CDIP -55 to 125 | Texas Instruments | SN54HCT240J vs CD54HCT240F3A |
MM74HCT240N | HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20, DIP-20 | Texas Instruments | SN54HCT240J vs MM74HCT240N |
74HCT240N | Bus Driver, HCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20 | Nexperia | SN54HCT240J vs 74HCT240N |
SN54HCT240J-00 | HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20 | Texas Instruments | SN54HCT240J vs SN54HCT240J-00 |