Part Details for SN54HCT189FH by Texas Instruments
Overview of SN54HCT189FH by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Robotics and Drones
Part Details for SN54HCT189FH
SN54HCT189FH CAD Models
SN54HCT189FH Part Data Attributes:
|
SN54HCT189FH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54HCT189FH
Texas Instruments
IC,SRAM,16X4,CMOS,LLCC,20PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 27 ns | |
JESD-30 Code | S-XQCC-N20 | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Terminals | 20 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16X4 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SN54HCT189FH
This table gives cross-reference parts and alternative options found for SN54HCT189FH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54HCT189FH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27S02/B2C | Standard SRAM, 16X4, 50ns, TTL, CQCC20, CERAMIC, LCC-20 | AMD | SN54HCT189FH vs AM27S02/B2C |
CY7C190-25LMB | Standard SRAM, 16X4, 25ns, CMOS, CQCC20, CERAMIC, LCC-20 | Cypress Semiconductor | SN54HCT189FH vs CY7C190-25LMB |
AM27S06A/B2C | Standard SRAM, 16X4, 30ns, TTL, CQCC20, CERAMIC, LCC-20 | AMD | SN54HCT189FH vs AM27S06A/B2C |
AM27S02A/B2C | Standard SRAM, 16X4, 30ns, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | SN54HCT189FH vs AM27S02A/B2C |
MC10H145FNR2 | 16X4 STANDARD SRAM, 6ns, PQCC20, PLASTIC, LCC-20 | onsemi | SN54HCT189FH vs MC10H145FNR2 |
CY7C190-25LC | Standard SRAM, 16X4, 25ns, CMOS, CQCC20, CERAMIC, LCC-20 | Cypress Semiconductor | SN54HCT189FH vs CY7C190-25LC |
54F219LLQB | Standard SRAM, 16X4, 32ns, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | SN54HCT189FH vs 54F219LLQB |
CY27LS03LMB | Standard SRAM, 16X4, 65ns, CMOS, CQCC20, CERAMIC, LCC-20 | Cypress Semiconductor | SN54HCT189FH vs CY27LS03LMB |
5962-8969402YX | Standard SRAM, 16X4, 30ns, CMOS, CQCC20, CERAMIC, LCC-20 | SRI International Sarnoff | SN54HCT189FH vs 5962-8969402YX |
78015062X | Standard SRAM, 16X4, 30ns, Bipolar, 0.358 X 0.100 INCH, CC-20 | AMD | SN54HCT189FH vs 78015062X |