Part Details for SN54HCT14FK by Texas Instruments
Overview of SN54HCT14FK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Part Details for SN54HCT14FK
SN54HCT14FK CAD Models
SN54HCT14FK Part Data Attributes:
|
SN54HCT14FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54HCT14FK
Texas Instruments
HCT SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, CC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 48 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for SN54HCT14FK
This table gives cross-reference parts and alternative options found for SN54HCT14FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54HCT14FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-86890012A | Military 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 20-LCCC -55 to 125 | Texas Instruments | SN54HCT14FK vs 5962-86890012A |
M38510/65752B2B | Inverter, HCT Series, 6-Func, 1-Input, CMOS, 0.350 X0.350 INCH, LCC-20 | SRI International Sarnoff | SN54HCT14FK vs M38510/65752B2B |
M38510/65752B2X | Inverter, HCT Series, 6-Func, 1-Input, CMOS, 0.350 X0.350 INCH, LCC-20 | SRI International Sarnoff | SN54HCT14FK vs M38510/65752B2X |
SNJ54HCT14FKR | HCT SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SN54HCT14FK vs SNJ54HCT14FKR |
5962-86890012X | HCT SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, MS-004, LCC-20 | Texas Instruments | SN54HCT14FK vs 5962-86890012X |
SNJ54HCT14FK | Military 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 20-LCCC -55 to 125 | Texas Instruments | SN54HCT14FK vs SNJ54HCT14FK |