Part Details for SN54HC645J-00 by Texas Instruments
Overview of SN54HC645J-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN54HC645J | Texas Instruments | Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125 |
Part Details for SN54HC645J-00
SN54HC645J-00 CAD Models
SN54HC645J-00 Part Data Attributes
|
SN54HC645J-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54HC645J-00
Texas Instruments
HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T20 | |
Length | 24.195 mm | |
Load Capacitance (CL) | 150 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 40 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54HC645J-00
This table gives cross-reference parts and alternative options found for SN54HC645J-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54HC645J-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74HC645N | Texas Instruments | $0.6439 | Octal Bus Transceivers With 3-State Outputs 20-PDIP -40 to 85 | SN54HC645J-00 vs SN74HC645N |
TC74HC643AP | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Bus Driver/Transceiver | SN54HC645J-00 vs TC74HC643AP |
CD74HC643E | Harris Semiconductor | Check for Price | Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20 | SN54HC645J-00 vs CD74HC643E |
MM54HC643J | Texas Instruments | Check for Price | HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, DIP-20 | SN54HC645J-00 vs MM54HC643J |
SNJ54HC643J-00 | Texas Instruments | Check for Price | HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20 | SN54HC645J-00 vs SNJ54HC643J-00 |
CD74HC643EX | Intersil Corporation | Check for Price | HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20 | SN54HC645J-00 vs CD74HC643EX |
MM74HC643N | National Semiconductor Corporation | Check for Price | IC HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver | SN54HC645J-00 vs MM74HC643N |